Part Details for PYBE30-Q48-S5H-DIN by CUI Inc
Overview of PYBE30-Q48-S5H-DIN by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYBE30-Q48-S5H-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7155
|
Newark | Dc-Dc Conv, 5V, 6A Rohs Compliant: Yes |Cui PYBE30-Q48-S5H-DIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$43.9600 / $51.5500 | Buy Now |
DISTI #
102-PYBE30-Q48-S5H-DIN-ND
|
DigiKey | DC-DC ISOLATED, 30 W, 18~75 VDC Min Qty: 1 Lead time: 19 Weeks Container: Tray |
23 In Stock |
|
$34.2542 / $41.2100 | Buy Now |
DISTI #
490-PYBE30-Q48-S5HD
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 30 W, 18-75 Vdc input, 5 Vdc, 6000 mA, single regulated output, DIN rail, w/ heatsink | 19 |
|
$36.1400 / $42.8400 | Buy Now |
|
Future Electronics | 30 W, 18~75 Vdc input, 5 Vdc, 6000 mA, single regulated output, DIN rail RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 0Tray |
|
$38.4300 | Buy Now |
|
Future Electronics | 30 W, 18~75 Vdc input, 5 Vdc, 6000 mA, single regulated output, DIN rail RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 0Tray |
|
$38.4300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 30W - Vout: 5VDC - Vin: 18 to 75VDC - DIN-Rail Mount - Heatsink - -40°C to +80°C RoHS: Compliant | 0 |
|
$34.9900 / $51.0000 | Buy Now |
DISTI #
4293631
|
element14 Asia-Pacific | DC-DC CONV, 5V, 6A RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$44.6513 / $45.3603 | Buy Now |
DISTI #
4293631
|
Farnell | DC-DC CONV, 5V, 6A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 24 |
|
$53.9114 / $64.4130 | Buy Now |
Part Details for PYBE30-Q48-S5H-DIN
PYBE30-Q48-S5H-DIN CAD Models
PYBE30-Q48-S5H-DIN Part Data Attributes:
|
PYBE30-Q48-S5H-DIN
CUI Inc
Buy Now
|
Compare Parts:
PYBE30-Q48-S5H-DIN
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |