Part Details for PYBE30-Q48-S5H by CUI Inc
Overview of PYBE30-Q48-S5H by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYBE30-Q48-S5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7154
|
Newark | Dc-Dc Conv, 5V, 6A Rohs Compliant: Yes |Cui PYBE30-Q48-S5H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$48.5100 / $63.7300 | Buy Now |
DISTI #
102-PYBE30-Q48-S5H-ND
|
DigiKey | DC-DC ISOLATED, 30 W, 18~75 VDC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
15 In Stock |
|
$29.9970 / $36.1100 | Buy Now |
DISTI #
490-PYBE30-Q48-S5H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 30 W, 18-75 Vdc input, 5 Vdc, 6000 mA, single regulated output, DIP, w/ heatsink | 18 |
|
$31.7500 / $37.5300 | Buy Now |
|
Future Electronics | 30 W, 18~75 Vdc input, 5 Vdc, 6000 mA, single regulated output, DIP RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 Container: Tube | 0Tube |
|
$34.8600 | Buy Now |
|
Future Electronics | 30 W, 18~75 Vdc input, 5 Vdc, 6000 mA, single regulated output, DIP RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 Container: Tube | 0Tube |
|
$34.8600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 30W - Vout: 5VDC - Vin: 18 to 75VDC - PCB Mount - Heatsink - -40°C to +80°C RoHS: Compliant | 0 |
|
$28.5200 / $38.7300 | Buy Now |
DISTI #
4293623
|
element14 Asia-Pacific | DC-DC CONV, 5V, 6A RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$48.2461 / $49.1921 | Buy Now |
DISTI #
4293623
|
Farnell | DC-DC CONV, 5V, 6A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 18 |
|
$46.5190 / $59.9659 | Buy Now |