Part Details for PYBJ3-D24-S3-M by Bel Fuse
Overview of PYBJ3-D24-S3-M by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYBJ3-D24-S3-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PYBJ3-D24-S3-M
|
Avnet Americas | DC-DC ISOLATED, 3 W, 9~36 VDC INPUT, 3.3 VDC, 0.6 A, SINGLE REGULATED OUTPUT, SMT, W/ CASE - Trays (Alt: PYBJ3-D24-S3-M) Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$11.3956 / $14.2445 | Buy Now |
DISTI #
PYBJ3-D24-S3-M
|
Avnet Americas | DC-DC ISOLATED, 3 W, 9~36 VDC INPUT, 3.3 VDC, 0.6 A, SINGLE REGULATED OUTPUT, SMT, W/ CASE - Trays (Alt: PYBJ3-D24-S3-M) Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$11.3956 / $14.2445 | Buy Now |