There are no models available for this part yet.
Overview of PYC6043 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PYC6043 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70R0080
|
Newark | Clamp, Capacitor, 65Mm, Accessory Type:Vertical Mounting Clamp, Clip Diameter:65Mm, Product Range:Kemet - Cap Mounting Clips, Svhc:No Svhc (15-Jan-2018), For Use With:Kemet Peh169 & Peh200 Capacitors Rohs Compliant: Yes |Kemet PYC6043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$2.8400 / $5.2700 | Buy Now | |
DISTI #
399-11539-ND
|
DigiKey | HARDWARE CAP CLIPS ZINC STEEL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
93 In Stock |
|
$2.7371 / $5.3700 | Buy Now | |
DISTI #
80-PYC6043
|
Mouser Electronics | Capacitor Hardware CLAMP, CAPACITOR 65MM RoHS: Compliant | 54 |
|
$2.7300 / $5.0700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$2.8400 | Buy Now | ||
DISTI #
PYC6043
|
Avnet Abacus | Cap Accessories Mounting Clip Zinc Plated Steel 65mm Can Dia (Alt: PYC6043) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S408400654597
|
Chip1Stop | Cap Accessories Vertical Mounting Clamp Zinc RoHS: Not Compliant | 1 |
|
$4.5084 | Buy Now |