Part Details for PZ1608U121-2R0TF by Sunlord
Results Overview of PZ1608U121-2R0TF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZ1608U121-2R0TF Information
PZ1608U121-2R0TF by Sunlord is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PZ1608U121-2R0TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 50m 25% 120@100MHz 0603 Ferrite Beads ROHS | 38535 |
|
$0.0025 | Buy Now |
Part Details for PZ1608U121-2R0TF
PZ1608U121-2R0TF CAD Models
PZ1608U121-2R0TF Part Data Attributes
|
PZ1608U121-2R0TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
PZ1608U121-2R0TF
Sunlord
Ferrite Chip, 1 Function(s), 2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR | |
Rated Current | 2 A | |
Width | 0.8 mm |
Alternate Parts for PZ1608U121-2R0TF
This table gives cross-reference parts and alternative options found for PZ1608U121-2R0TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZ1608U121-2R0TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB1608UA121 | Samwha Electronics | Check for Price | Data Line Filter, | PZ1608U121-2R0TF vs CB1608UA121 |
2506031216Y2 | Fair-Rite Products Corp | Check for Price | Ferrite Chip, 2A, | PZ1608U121-2R0TF vs 2506031216Y2 |
CB1608PK300B | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 2A, | PZ1608U121-2R0TF vs CB1608PK300B |
BLM18PG121SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | PZ1608U121-2R0TF vs BLM18PG121SN1B |
742792625 | Wurth Elektronik | $0.1920 | Ferrite Chip, 1 Function(s), 2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | PZ1608U121-2R0TF vs 742792625 |
2506031217Y2 | Fair-Rite Products Corp | $0.0600 | Ferrite Chip, 1 Function(s), 2A, | PZ1608U121-2R0TF vs 2506031217Y2 |
CBM03YTAG121 | Viking Tech Corp | Check for Price | Ferrite Chip, | PZ1608U121-2R0TF vs CBM03YTAG121 |
BLM18PG121SN1D | Murata Manufacturing Co Ltd | $0.0268 | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | PZ1608U121-2R0TF vs BLM18PG121SN1D |
BLM18PG121SH1D | Murata Manufacturing Co Ltd | $0.0249 | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | PZ1608U121-2R0TF vs BLM18PG121SH1D |
BLM18PG121SN1C | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603 | PZ1608U121-2R0TF vs BLM18PG121SN1C |