Part Details for PZ254-2-12-S by HCTL
Overview of PZ254-2-12-S by HCTL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZ254-2-12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250V 3A Brick nogging Square Pins 2.5mm 260��@5S 6mm 24P -40��~+105�� 2.54mm ˫�� Black 2.54mm 2x12P SMD,P=2.54mm Pin Headers ROHS | 1635 |
|
$0.1252 / $0.2312 | Buy Now |