Part Details for PZ254V-12-80P by XFCN
Overview of PZ254V-12-80P by XFCN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZ254V-12-80P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250V 3A Straight Square Pins 2.54mm 80P 6mm -40��~+105�� 3mm 2.54mm ˫�� Black 2x40P 2.54mm Plugin,P=2.54mm Pin Headers ROHS | 388 |
|
$0.1770 / $0.3378 | Buy Now |
|
LCSC | 250V 3A Straight Square Pins 2.54mm 80P 6mm -40+105 3mm 2.54mm Black 2x40P 2.54mm PluginP2.54mm Pin Headers ROHS | 388 |
|
$0.1806 / $0.3447 | Buy Now |