Part Details for PZHT0603-0R00NTF by Vishay Intertechnologies
Overview of PZHT0603-0R00NTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for PZHT0603-0R00NTF
PZHT0603-0R00NTF CAD Models
PZHT0603-0R00NTF Part Data Attributes
|
PZHT0603-0R00NTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PZHT0603-0R00NTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.008W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 0.56A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.008 W | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for PZHT0603-0R00NTF
This table gives cross-reference parts and alternative options found for PZHT0603-0R00NTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZHT0603-0R00NTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZHT0603-0R00NTB | Fixed Resistor, Thin Film, 0.008W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PZHT0603-0R00NTF vs PZHT0603-0R00NTB |