Part Details for PZT2222A,115 by NXP Semiconductors
Overview of PZT2222A,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PZT2222A,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1061 |
|
RFQ | ||
|
Quest Components | 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 220 |
|
$0.1350 / $0.4500 | Buy Now |
|
Chip1Cloud | TRANS NPN 40V 0.6A SOT223 | 3130 |
|
RFQ |
Part Details for PZT2222A,115
PZT2222A,115 CAD Models
PZT2222A,115 Part Data Attributes:
|
PZT2222A,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZT2222A,115
NXP Semiconductors
PZT2222A - NPN switching transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |
Alternate Parts for PZT2222A,115
This table gives cross-reference parts and alternative options found for PZT2222A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT2222A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT4401 | Small Signal Bipolar Transistor | Nexperia | PZT2222A,115 vs PZT4401 |
934012100115 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT2222A,115 vs 934012100115 |
PZT2222AT3 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | PZT2222A,115 vs PZT2222AT3 |
PZT2222AT1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | PZT2222A,115 vs PZT2222AT1 |
933975330115 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | PZT2222A,115 vs 933975330115 |
PZT2222A | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | PZT2222A,115 vs PZT2222A |
PZT2222AT1 | Small Signal Bipolar Transistor, | Rochester Electronics LLC | PZT2222A,115 vs PZT2222AT1 |
PZT2222A,115 | PZT2222A - NPN switching transistor@en-us SC-73 4-Pin | Nexperia | PZT2222A,115 vs PZT2222A,115 |
PZT2222AT/R | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT2222A,115 vs PZT2222AT/R |
PZT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | PZT2222A,115 vs PZT2222A |