Part Details for PZT2222A by Suzhou Good-Ark Electronics Co Ltd
Overview of PZT2222A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PZT2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-PZT2222ACT-ND
|
DigiKey | TRANSISTOR, NPN, 0.6A, 75V, SOT- Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6033 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
Part Details for PZT2222A
PZT2222A CAD Models
PZT2222A Part Data Attributes
|
PZT2222A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PZT2222A
Suzhou Good-Ark Electronics Co Ltd
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-11 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |