Part Details for PZT2222AT/R by Philips Semiconductors
Overview of PZT2222AT/R by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PZT2222AT/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR | 190 |
|
$0.1800 / $0.2700 | Buy Now |
|
Quest Components | TRANSISTOR | 936 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for PZT2222AT/R
PZT2222AT/R CAD Models
PZT2222AT/R Part Data Attributes
|
PZT2222AT/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZT2222AT/R
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transition Frequency-Nom (fT) | 300 MHz |