-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZT2907A - PNP switching transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5471
|
Newark | Pzt2907A/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia PZT2907A,115 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1150 / $0.1160 | Buy Now |
DISTI #
93X4653
|
Newark | Bipolar (Bjt) Single Transistor, Switching, Pnp, -60 V, 250 Mhz, 1.15 W, -600 Ma, 100 Rohs Compliant: Yes |Nexperia PZT2907A,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1140 / $0.1230 | Buy Now |
DISTI #
34R4712
|
Newark | Bipolar (Bjt) Single Transistor, Switching, Pnp, -60 V, 250 Mhz, 1.15 W, -600 Ma, 100 Rohs Compliant: Yes |Nexperia PZT2907A,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1720 / $0.5140 | Buy Now |
DISTI #
PZT2907A,115
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZT2907A,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0693 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.8A, 60V, PNP, TO-261AA RoHS: Compliant Status: Active Min Qty: 1 | 112944 |
|
$0.0621 / $0.0731 | Buy Now |
DISTI #
PZT2907A.115
|
TME | Transistor: PNP, bipolar, 60V, 0.6A, 1.15W, SC73,SOT223 Min Qty: 1 | 1901 |
|
$0.0910 / $0.3730 | Buy Now |
DISTI #
PZT2907A,115
|
Avnet Asia | Trans GP BJT PNP 60V 0.6A 4-Pin(3+Tab) SOT-223 T/R (Alt: PZT2907A,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 3000 |
|
$0.0692 / $0.0774 | Buy Now |
DISTI #
PZT2907A,115
|
Avnet Silica | Trans GP BJT PNP 60V 0.6A 4-Pin(3+Tab) SOT-223 T/R (Alt: PZT2907A,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
C1S537100145691
|
Chip1Stop | PZT2907A/SOT223/SC-73 RoHS: Compliant pbFree: Yes Container: Cut Tape | 81 |
|
$0.1260 / $0.1540 | Buy Now |
|
CHIPMALL.COM LIMITED | 60V 1.15W 100@150mA,10V 600mA PNP SOT-223-3 Bipolar BJT ROHS | 8820 |
|
$0.0850 / $0.1503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZT2907A,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZT2907A,115
Nexperia
PZT2907A - PNP switching transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for PZT2907A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT2907A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PZT2907ATRL | NXP Semiconductors | Check for Price | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | PZT2907A,115 vs PZT2907ATRL |
PZT2907A,135 | NXP Semiconductors | Check for Price | PZT2907A - PNP switching transistor SC-73 4-Pin | PZT2907A,115 vs PZT2907A,135 |
PZT2907AT/R | NXP Semiconductors | Check for Price | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | PZT2907A,115 vs PZT2907AT/R |
PZT2907A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Power Bipolar Transistor | PZT2907A,115 vs PZT2907A |
PZT2907A-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | PZT2907A,115 vs PZT2907A-TAPE-7 |
PZT2907A,115 | NXP Semiconductors | Check for Price | PZT2907A - PNP switching transistor SC-73 4-Pin | PZT2907A,115 vs PZT2907A,115 |
PZT2907A-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | PZT2907A,115 vs PZT2907A-TAPE-13 |
PZT2907A | NXP Semiconductors | Check for Price | TRANSISTOR 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SOT-223, 4 PIN, BIP General Purpose Power | PZT2907A,115 vs PZT2907A |
PZT2907A | Nexperia | Check for Price | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | PZT2907A,115 vs PZT2907A |
933982040135 | Nexperia | Check for Price | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | PZT2907A,115 vs 933982040135 |