-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZT4403 - 40 V, 600 mA PNP switching transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3129-1-ND
|
DigiKey | TRANS PNP 40V 0.6A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6057 In Stock |
|
$0.0965 / $0.4500 | Buy Now |
DISTI #
PZT4403,115
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZT4403,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 7000 |
|
RFQ | |
DISTI #
771-PZT4403-T/R
|
Mouser Electronics | Bipolar Transistors - BJT PZT4403/SOT223/SC-73 RoHS: Compliant | 32346 |
|
$0.0970 / $0.4500 | Buy Now |
|
Future Electronics | PZT4403 Series 40 V 600 mA SMT PNP Switching Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 | 0 |
|
$0.0780 | Buy Now |
|
Rochester Electronics | Nexperia PZT4403 - Small Signal Bipolar Transistor, 0.6A, 40V, PNP, SC-73 RoHS: Compliant Status: Active Min Qty: 1 | 25700 |
|
$0.0652 / $0.0767 | Buy Now |
DISTI #
PZT4403,115
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZT4403,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 7000 |
|
$0.0725 / $0.0866 | Buy Now |
DISTI #
PZT4403,115
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZT4403,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 7000 |
|
RFQ | |
DISTI #
PZT4403,115
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZT4403,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 7000 |
|
$0.0725 / $0.0866 | Buy Now |
DISTI #
PZT4403,115
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZT4403,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 7000 |
|
RFQ | |
DISTI #
PZT4403,115
|
Avnet Asia | Trans GP BJT PNP 40V 0.6A 4-Pin(3+Tab) SOT-223 T/R (Alt: PZT4403,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0688 / $0.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZT4403,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZT4403,115
Nexperia
PZT4403 - 40 V, 600 mA PNP switching transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for PZT4403,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT4403,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934012110115 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT4403,115 vs 934012110115 |
PZT4403 | Small Signal Bipolar Transistor | Nexperia | PZT4403,115 vs PZT4403 |
PZT4403-T | Small Signal Bipolar Transistor | Nexperia | PZT4403,115 vs PZT4403-T |
PZT4403-T | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT4403,115 vs PZT4403-T |
PZT4403T/R | Small Signal Bipolar Transistor | Nexperia | PZT4403,115 vs PZT4403T/R |