-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Small Signal Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5646
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 300 V, 50 Mhz, 1.5 W, 50 Ma, 50 Rohs Compliant: Yes |Onsemi PZTA42T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 82243 |
|
$0.1580 / $0.3640 | Buy Now |
DISTI #
04X6699
|
Newark | Transistor, Npn, 300V, 500Ma, Sot-223-4, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:300V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:1.5W, Dc Collector Current:500Ma, Dc Current Gain Hfe:25Hfe, Transistor Rohs Compliant: Yes |Onsemi PZTA42T1G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 22000 |
|
$0.0850 / $0.1010 | Buy Now |
DISTI #
45J2213
|
Newark | Bipolar Transistor, Npn, 300V, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:50Ma, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:50Mhz Rohs Compliant: Yes |Onsemi PZTA42T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7067 |
|
$0.1100 | Buy Now |
DISTI #
38AH1582
|
Newark | Ss Sot223 Hv Xtr Npn 300V Rohs Compliant: Yes |Onsemi PZTA42T1G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1010 | Buy Now |
DISTI #
45J2213
|
Avnet Americas | Single Bipolar Transistor, NPN, 300 V, 500 mA, 1.5 W, SOT-223 (TO-261), 4 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 45J2213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 7067 Partner Stock |
|
$0.1580 / $0.3640 | Buy Now |
DISTI #
47T5646
|
Avnet Americas | Single Bipolar Transistor, NPN, 300 V, 500 mA, 1.5 W, SOT-223 (TO-261), 4 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 47T5646) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2000 Partner Stock |
|
$0.1580 / $0.3640 | Buy Now |
DISTI #
PZTA42T1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 300 V, 500 mA, 1.5 W, SOT-223 (TO-261), 4 Pins, Surface Mount - Tape and Reel (Alt: PZTA42T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0837 / $0.0890 | Buy Now |
DISTI #
70341499
|
RS | ON Semi PZTA42T1G NPN High Voltage Bipolar Transistor, 0.05 A, 300 V SOT-223 | ON Semiconductor PZTA42T1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2460 / $0.2900 | RFQ |
|
Bristol Electronics | Min Qty: 14 | 3570 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 231 |
|
$0.1875 / $0.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZTA42T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
PZTA42T1G
onsemi
NPN Bipolar Small Signal Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for PZTA42T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA42T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PZTA42T3 | Motorola Mobility LLC | Check for Price | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318E-04, 4 PIN | PZTA42T1G vs PZTA42T3 |
PZTA42T1 | onsemi | Check for Price | NPN Bipolar Small Signal Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | PZTA42T1G vs PZTA42T1 |
PZTA42T1 | Motorola Mobility LLC | Check for Price | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318E-04, 4 PIN | PZTA42T1G vs PZTA42T1 |