Diodes
PZU6.8BA,115
Description: PZUxBA series - Single Zener diodes@en-us SOD 2-Pin

Overview of PZU6.8BA,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for PZU6.8BA,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH1267
Newark Zener Diode, Aec-Q101, 6.8V, 0.32W, Sc-76 Rohs Compliant: Yes |Nexperia PZU6.8BA,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2930
  • 1 $0.2430
  • 10 $0.1670
  • 25 $0.1360
  • 50 $0.1040
  • 100 $0.0720
  • 250 $0.0650
  • 500 $0.0580
  • 1,000 $0.0510
$0.0510 / $0.2430 Buy Now
DISTI # 1727-8232-1-ND
DigiKey DIODE ZENER 6.8V 320MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8
In Stock
  • 1 $0.2200
  • 10 $0.1340
  • 100 $0.0831
  • 500 $0.0608
  • 1,000 $0.0536
  • 3,000 $0.0430
$0.0430 / $0.2200 Buy Now
DISTI # PZU6.8BA,115
Avnet Americas Diode Zener Single 6.805V 5% 490mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU6.8BA,115) RoHS: Compliant Min Qty: 15061 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 39000 Partner Stock
  • 15,061 $0.0249
  • 16,000 $0.0242
  • 31,000 $0.0236
  • 76,000 $0.0229
  • 160,000 $0.0222
  • 760,000 $0.0216
  • 1,600,000 $0.0209
$0.0209 / $0.0249 Buy Now
DISTI # PZU6.8BA,115
Avnet Americas Diode Zener Single 6.805V 5% 490mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PZU6.8BA,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0262
$0.0262 Buy Now
DISTI # 771-PZU6.8BA,115
Mouser Electronics Zener Diodes PZU6.8BA/SOD323/SOD2 RoHS: Compliant 0
  • 3,000 $0.0370
  • 9,000 $0.0300
  • 24,000 $0.0290
  • 45,000 $0.0270
  • 99,000 $0.0230
$0.0230 / $0.0370 Order Now
Future Electronics PZU Series 6.8 V ±5 % 320 mW Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 282000
Reel
  • 3,000 $0.0292
  • 9,000 $0.0281
  • 12,000 $0.0278
  • 30,000 $0.0269
  • 45,000 $0.0260
$0.0260 / $0.0292 Buy Now
Rochester Electronics PZU6.8BA - Single Zener diodes RoHS: Compliant Status: Active Min Qty: 1 39000
  • 1 $0.0242
  • 25 $0.0237
  • 100 $0.0227
  • 500 $0.0218
  • 1,000 $0.0206
$0.0206 / $0.0242 Buy Now
DISTI # PZU6.8BA,115
Avnet Silica Diode Zener Single 6.805V 5% 490mW 2-Pin SOD-323 T/R (Alt: PZU6.8BA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PZU6.8BA,115
EBV Elektronik Diode Zener Single 6.805V 5% 490mW 2-Pin SOD-323 T/R (Alt: PZU6.8BA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation SmallSignalBipolarTransistor,0.2AI(C),40VV(BR)CEO,1-Element,PNP,Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 3000 225000
  • 9,000 $0.0210
  • 225,000 $0.0196
$0.0196 / $0.0210 Buy Now

CAD Models for PZU6.8BA,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PZU6.8BA,115 by Nexperia

PZU6.8BA,115
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD
Package Description
R-PDSO-G2
Pin Count
2
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.32 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. PZU6.8BA,115
    Nexperia
    PZUxBA series - Single Zener diodes@en-us SOD 2-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZU6.8BA,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZU6.8BA,115 by Nexperia

Select Manufacturer
Which Manufacturer of PZU6.8BA,115 would you like to use for your alert(s)?
  • Please alert me when PZU6.8BA,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PZU6.8BA,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZU6.8BA,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PZU6.8BA,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZU6.8BA,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PZU6.8BA,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: