Part Details for PZW 30/24VDC 1N/O 2N/C by Pilz International
Overview of PZW 30/24VDC 1N/O 2N/C by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZW 30/24VDC 1N/O 2N/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72310672
|
RS | Safety relay (standalone) Inputs: Single-channel wiring Outputs: 1 N/O, 2 N/C. | Pilz PZW 30/24VDC 1N/O 2N/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$370.4600 / $411.6200 | Buy Now |