Part Details for Q- 7,372800M-HC49U-F-30-30-D-32 by auris GmbH
Overview of Q- 7,372800M-HC49U-F-30-30-D-32 by auris GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q- 7,372800M-HC49U-F-30-30-D-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78D292
|
Bürklin Elektronik | Crystal, 7.3728 MHz, 32 pF, ±30 ppm, 40 Ω, THT Min Qty: 10 | 242 |
|
$0.5815 / $0.8722 | Buy Now |