Part Details for Q- 11,059200M-HC49USSMD-F-30-30-D-20-TR by auris GmbH
Overview of Q- 11,059200M-HC49USSMD-F-30-30-D-20-TR by auris GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q- 11,059200M-HC49USSMD-F-30-30-D-20-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78D1172
|
Bürklin Elektronik | Crystal, 11.0592 MHz, 20 pF, ±30 ppm, 50 Ω, SMD Min Qty: 10 |
225 in Stock 1000 Available Soon |
|
$0.2262 / $0.4395 | Buy Now |