Part Details for Q--10-110C-9-1/2 by Omega Engineering
Overview of Q--10-110C-9-1/2 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1110CN8#PBF | Analog Devices | uP DC-DC Conv Adj & Fixed 5V, | |
LT1110CN8-12#PBF | Analog Devices | uP DC-DC Conv Adj & Fixed 5V, | |
LT1110CS8-5#PBF | Analog Devices | uP DC-DC Conv Adj & Fixed 5V, |
Price & Stock for Q--10-110C-9-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH8340
|
Newark | Dial Thermometer |Omega Q-10-110C-9-1/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.3500 | Buy Now |
DISTI #
Q--10-110C-9-1/2
|
Avnet Americas | DIALTEMP,BI-METAL STEM THERMOMETERS MODELS Q-(*) AND QP-(*), 1.16" HEAD - Bulk (Alt: Q--10-110C-9-1/2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$71.3451 | Buy Now |