Part Details for Q-14.560000M-HC49USSMD-F-20-50-B-20-TRL by auris GmbH
Overview of Q-14.560000M-HC49USSMD-F-20-50-B-20-TRL by auris GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-14.560000M-HC49USSMD-F-20-50-B-20-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 20627 |
|
RFQ |
Part Details for Q-14.560000M-HC49USSMD-F-20-50-B-20-TRL
Q-14.560000M-HC49USSMD-F-20-50-B-20-TRL CAD Models
Q-14.560000M-HC49USSMD-F-20-50-B-20-TRL Part Data Attributes
|
Q-14.560000M-HC49USSMD-F-20-50-B-20-TRL
auris GmbH
Buy Now
Datasheet
|
Compare Parts:
Q-14.560000M-HC49USSMD-F-20-50-B-20-TRL
auris GmbH
Parallel - Fundamental Quartz Crystal, 14.56MHz Nom, HC49US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AURIS GMBH | |
Package Description | HC49US, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.56 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.8XH3.2 (mm)/L0.449XB0.189XH0.126 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |