Part Details for Q-150K-1/16-01-QB48IN-25 by Qualtek Electronics Corporation
Overview of Q-150K-1/16-01-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-150K-1/16-01-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1771
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-150K-1/16-01-QB48IN-25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3500 / $48.4000 | Buy Now |
DISTI #
QKY116B-ND
|
DigiKey | HEATSHRINK PVDF 1/16"X4' 1=1PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
11761 In Stock |
|
$1.1050 / $1.7300 | Buy Now |
DISTI #
562-Q150K116-48N25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/16 48IN 25PC BAG BLACK RoHS: Compliant | 519 |
|
$27.1200 / $38.8600 | Buy Now |
DISTI #
70133039
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk PVDF,48" L,2:1 Shrink Ratio,25/Bag Qty | Qualtek Electronics Corp. Q-150K-1/16-01-QB48IN-25 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$33.7600 / $38.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$28.7100 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 1/16" -L: 48" - 25/Pkg |
35 In Stock |
|
$26.9900 / $29.2500 | Buy Now |
|
Master Electronics | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 1/16" -L: 48" - 25/Pkg |
35 In Stock |
|
$26.9900 / $29.2500 | Buy Now |