Part Details for Q-150K-1/4-01-QB6IN-12 by Qualtek Electronics Corporation
Overview of Q-150K-1/4-01-QB6IN-12 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-150K-1/4-01-QB6IN-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1784
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-150K-1/4-01-QB6IN-12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $7.6500 | Buy Now |
DISTI #
Q-150K-1/4-01-QB6IN-12-ND
|
DigiKey | HEATSHRINK 1/4"-6" BLACK Min Qty: 10 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2900 | Buy Now |
DISTI #
562-150K1401B6IN12
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 0 |
|
$5.5400 / $8.3900 | Order Now |
DISTI #
71319281
|
RS | Tubing, Heat Shrink, Thin Wall, Black, (2:1), ID 1/4 | Qualtek Electronics Corp. Q-150K-1/4-01-QB6IN-12 RoHS: Compliant Min Qty: 10 Package Multiple: 12 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$5.4500 / $5.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 1/4" - L: 6" - 12/Pkg RoHS: Compliant | 0 |
|
$3.7700 / $4.6100 | Buy Now |
DISTI #
000000000003020449
|
Sager | Heat Shrink Tubing & Sleeves Min Qty: 10 | 0 |
|
$3.9700 / $6.9200 | Buy Now |