There are no models available for this part yet.
Overview of Q-150K-1/16-02-QB48IN-25 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-50K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for Q-150K-1/16-02-QB48IN-25 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83K1774
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-150K-1/16-02-QB48IN-25 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3500 / $48.4000 | Buy Now | |
DISTI #
QKY116C-ND
|
DigiKey | HEATSHRINK PVDF 1/16"X4' 1=1PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
6899 In Stock |
|
$1.1050 / $1.7300 | Buy Now | |
DISTI #
562-Q150K116-48N25C
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/16 48IN 25PC BAG CLEAR RoHS: Compliant | 26 |
|
$27.7900 / $42.4000 | Buy Now | |
DISTI #
70133056
|
RS | Tubing, Heat Shrink, Flame Retardant, Clear PVDF, 48" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q-150K-1/16-02-QB48IN-25 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$37.4400 / $40.2500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$28.7100 | Buy Now | ||
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/16" -L: 48" - 25/Pkg RoHS: Compliant |
61 On Order |
|
$26.7200 / $43.7100 | Buy Now | ||
DISTI #
000000000003020439
|
Sager | Heat Shrink Tubing & Sleeves 1/16 48IN 25PC BAG CLEAR Min Qty: 1 | 0 |
|
$28.0700 / $44.2000 | Buy Now | |
Master Electronics | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/16" -L: 48" - 25/Pkg RoHS: Compliant |
61 On Order |
|
$26.7200 / $43.7100 | Buy Now |