There are no models available for this part yet.
Overview of Q-150K-1/16-02-SS200M by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-50K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for Q-150K-1/16-02-SS200M by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83K1776
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-150K-1/16-02-SS200M RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.6700 / $273.5000 | Buy Now | |
DISTI #
Q-150K-1/16-02-SS200M-ND
|
DigiKey | HEATSHRINK 1/16"-200M CLEAR Min Qty: 1000 Lead time: 29 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8727 | Buy Now | |
DISTI #
562-Q150K11602SS200M
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 20 RoHS: Compliant | 0 |
|
$183.6400 / $191.4400 | Order Now | |
DISTI #
70133064
|
RS | Tubing, Heat Shrink, Flame Retardant, Clear PVDF, 200m L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q-150K-1/16-02-SS200M RoHS: Compliant Min Qty: 5 Package Multiple: 656 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$170.7700 / $185.6200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 23 Weeks | 0 |
|
$176.7200 | Buy Now | ||
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/16" - 200m/Spool RoHS: Compliant | 4 Factory Stock |
|
$161.7200 / $170.0900 | Buy Now | ||
DISTI #
000000000003020441
|
Sager | Heat Shrink Tubing & Sleeves 20 Min Qty: 1 | 0 |
|
$181.4300 / $226.7800 | Buy Now | |
Master Electronics | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 1/16" - 200m/Spool RoHS: Compliant | 4 Factory Stock |
|
$161.7200 / $170.0900 | Buy Now |