Part Details for Q-150K-3/32-02-QB48IN-25 by Qualtek Electronics Corporation
Overview of Q-150K-3/32-02-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-150K-3/32-02-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9377
|
Newark | Shrink Tubing |Qualtek Electronics Q-150K-3/32-02-QB48IN-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3600 / $47.3300 | Buy Now |
DISTI #
83K1804
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-150K-3/32-02-QB48IN-25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1000 / $62.5300 | Buy Now |
DISTI #
QKY332C-ND
|
DigiKey | HEATSHRINK PVDF 3/32"X4' 1=1PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8216 / $3.0400 | Buy Now |
DISTI #
562-Q150K332-48N25C
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/32 48IN 25PC BAG CLEAR RoHS: Compliant | 43 |
|
$37.6100 / $49.8400 | Buy Now |
DISTI #
70133057
|
RS | Tubing, Heat Shrink, Flame Retardant, Clear PVDF, 48" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q-150K-3/32-02-QB48IN-25 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$46.3000 / $48.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$39.0400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/32" -L: 48" - 25/Pkg |
10 In Stock |
|
$36.6700 / $49.7900 | Buy Now |
DISTI #
000000000003020469
|
Sager | Heat Shrink Tubing & Sleeves 3/32 48IN 25PC BAG CLEAR Min Qty: 1 | 0 |
|
$38.1700 / $54.6500 | Buy Now |
|
Master Electronics | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/32" -L: 48" - 25/Pkg |
10 In Stock |
|
$36.6700 / $49.7900 | Buy Now |