Part Details for Q-150K-3/64-01-QB6IN-32 by Qualtek Electronics Corporation
Overview of Q-150K-3/64-01-QB6IN-32 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-150K-3/64-01-QB6IN-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1814
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-150K-3/64-01-QB6IN-32 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5500 / $13.6400 | Buy Now |
DISTI #
Q-150K-3/64-01-QB6IN-32-ND
|
DigiKey | HEATSHRINK 3/64"-6" BLACK Min Qty: 25 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1808 | Buy Now |
DISTI #
562-150K36401B6IN32
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 0 |
|
$9.2400 / $13.4700 | Order Now |
DISTI #
71319275
|
RS | Tubing, Heat Shrink, Thin Wall, Black, (2:1), ID 3/64 | Qualtek Electronics Corp. Q-150K-3/64-01-QB6IN-32 RoHS: Compliant Min Qty: 10 Package Multiple: 32 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$8.5400 / $9.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.8800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 3/64" - L: 6" - 32/Pkg | 0 |
|
$6.6300 / $8.0700 | Buy Now |
DISTI #
000000000003020479
|
Sager | Heat Shrink Tubing & Sleeves Min Qty: 10 | 0 |
|
$7.3300 / $12.1200 | Buy Now |