There are no models available for this part yet.
Overview of Q-150K-3/8-02-QB6IN-8 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-50K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for Q-150K-3/8-02-QB6IN-8 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83K1823
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-150K-3/8-02-QB6IN-8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $7.5000 | Buy Now | |
DISTI #
Q-150K-3/8-02-QB6IN-8-ND
|
DigiKey | HEATSHRINK 3/8"-6" CLEAR Min Qty: 10 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1630 | Buy Now | |
DISTI #
562-150K3802B6IN8
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 0 |
|
$5.2700 / $8.2200 | Order Now | |
DISTI #
71319291
|
RS | Tubing, Heat Shrink, Thin Wall, Clear, (2:1), ID 3/8 | Qualtek Electronics Corp. Q-150K-3/8-02-QB6IN-8 RoHS: Compliant Min Qty: 10 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$4.7400 / $5.3800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$4.4100 | Buy Now | ||
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/8" - L: 6" - 8/Pkg RoHS: Compliant | 0 |
|
$3.7600 / $6.5200 | Buy Now | ||
DISTI #
000000000003020488
|
Sager | Heat Shrink Tubing & Sleeves Min Qty: 10 | 0 |
|
$3.9200 / $6.7800 | Buy Now |