Part Details for Q-150K-3/16-01-QB48IN-25 by Qualtek Electronics Corporation
Overview of Q-150K-3/16-01-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-150K-3/16-01-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1795
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-150K-3/16-01-QB48IN-25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5800 / $96.9500 | Buy Now |
DISTI #
QKY316B-ND
|
DigiKey | HEATSHRINK PVDF 3/16"X4' 1=1PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
296 In Stock |
|
$2.8246 / $4.7100 | Buy Now |
DISTI #
562-Q150K316-48N25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/16 48IN 25PC BAG BLACK RoHS: Compliant | 10 |
|
$64.8000 / $71.4400 | Buy Now |
DISTI #
70799708
|
RS | Tubing 3/16 In. Shrink(2:1) 4 FT.L, Thin Wall, Int. Dia. 4.8 mm | Qualtek Electronics Corp. Q-150K-3/16-01-QB48IN-25 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$71.7900 / $75.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$60.5400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pkg |
19 In Stock |
|
$60.5900 / $71.0700 | Buy Now |
DISTI #
000000000003020460
|
Sager | Heat Shrink Tubing & Sleeves 3/16 48IN 25PC BAG BLACK Min Qty: 1 | 0 |
|
$59.1900 / $84.7500 | Buy Now |
|
Master Electronics | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pkg |
19 In Stock |
|
$60.5900 / $71.0700 | Buy Now |