Part Details for Q-150K-3/8-01-QB6IN-8 by Qualtek Electronics Corporation
Overview of Q-150K-3/8-01-QB6IN-8 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-150K-3/8-01-QB6IN-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1820
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-150K-3/8-01-QB6IN-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $7.5000 | Buy Now |
DISTI #
Q-150K-3/8-01-QB6IN-8-ND
|
DigiKey | HEATSHRINK 3/8"-6" BLACK Min Qty: 10 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1630 | Buy Now |
DISTI #
562-150K3801B6IN8
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 0 |
|
$5.2700 / $8.2200 | Order Now |
DISTI #
71319282
|
RS | Tubing, Heat Shrink, Thin Wall, Black, (2:1), ID 3/8 | Qualtek Electronics Corp. Q-150K-3/8-01-QB6IN-8 RoHS: Compliant Min Qty: 10 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$4.7400 / $5.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.4100 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Black - ID: 3/8" - L: 6" - 8/Pkg | 0 |
|
$3.7200 / $4.5200 | Buy Now |
DISTI #
000000000003020485
|
Sager | Heat Shrink Tubing & Sleeves Min Qty: 10 | 0 |
|
$3.9200 / $6.7800 | Buy Now |