Part Details for Q-175K-3/32-02-QB48IN-25 by Qualtek Electronics Corporation
Overview of Q-175K-3/32-02-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-175K-3/32-02-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1839
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-175K-3/32-02-QB48IN-25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2700 / $50.9800 | Buy Now |
DISTI #
Q-175K-3/32-02-QB48IN-25-ND
|
DigiKey | HEATSHRINK 3/32"-48" CLEAR Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-75K33202QB48IN25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 20 RoHS: Compliant | 0 |
|
$32.0700 / $46.8000 | Order Now |
DISTI #
71319301
|
RS | Tubing, Heat Shrink, Semi-Rigid, Clear, (2:1), ID 3/32 | Qualtek Electronics Corp. Q-175K-3/32-02-QB48IN-25 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Container: Package | 0 |
|
$34.6600 / $35.9200 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/32" -L: 48" - 25/Pkg | 0 |
|
$31.2700 / $36.4700 | Buy Now |