Part Details for Q-175K-3/8-02-QB48IN-25 by Qualtek Electronics Corporation
Overview of Q-175K-3/8-02-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3116175KHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging | |
GSB3116175KAHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for Q-175K-3/8-02-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1847
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-175K-3/8-02-QB48IN-25 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0400 / $132.8700 | Buy Now |
DISTI #
562-175K3802QB48IN25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 20 RoHS: Compliant | 0 |
|
$106.8400 / $107.2300 | Order Now |
DISTI #
71319313
|
RS | Tubing, Heat Shrink, Semi-Rigid, Clear, (2:1), ID 3/8 | Qualtek Electronics Corp. Q-175K-3/8-02-QB48IN-25 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Container: Package | 0 |
|
$106.3400 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/8" - L: 48" - 25/Pkg RoHS: Compliant | 0 |
|
$116.8900 / $151.4600 | Buy Now |