Part Details for Q-175K-3/16-02-QB6IN-16 by Qualtek Electronics Corporation
Overview of Q-175K-3/16-02-QB6IN-16 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3116175KHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging | |
GSB3116175KAHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 1.9mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for Q-175K-3/16-02-QB6IN-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1838
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-175K-3/16-02-QB6IN-16 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $7.3900 | Buy Now |
DISTI #
Q-175K-3/16-02-QB6IN-16-ND
|
DigiKey | HEATSHRINK 3/16"-6" CLEAR Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-175K31602QB6IN16
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 20 RoHS: Compliant | 0 |
|
$4.4400 / $8.1000 | Order Now |
DISTI #
71319306
|
RS | Tubing, Heat Shrink, Semi-Rigid, Clear, (2:1), ID 3/16 | Qualtek Electronics Corp. Q-175K-3/16-02-QB6IN-16 RoHS: Compliant Min Qty: 10 Package Multiple: 16 Container: Package | 0 |
|
$4.9700 / $5.3500 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/16" - L: 6" - 15/Pkg RoHS: Compliant | 0 |
|
$4.2800 / $4.9900 | Buy Now |