Part Details for Q-175K-3/64-02-QB6IN-32 by Qualtek Electronics Corporation
Overview of Q-175K-3/64-02-QB6IN-32 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-175K-3/64-02-QB6IN-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q-175K-3/64-02-QB6IN-32-ND
|
DigiKey | HEATSHRINK 3/64"-6" CLEAR Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-175K36402B6IN32
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 0 |
|
$4.0500 / $7.3900 | Order Now |
DISTI #
71319294
|
RS | Tubing, Heat Shrink, Semi-Rigid, Clear, (2:1), ID 3/64 | Qualtek Electronics Corp. Q-175K-3/64-02-QB6IN-32 RoHS: Compliant Min Qty: 10 Package Multiple: 32 Container: Package | 0 |
|
$4.3200 / $4.9000 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/64" - L: 6" - 32/Pkg RoHS: Compliant | 230 Factory Stock |
|
$3.9100 / $4.5600 | Buy Now |
|
Master Electronics | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/64" - L: 6" - 32/Pkg RoHS: Compliant | 230 Factory Stock |
|
$3.9100 / $4.5600 | Buy Now |