Part Details for Q-32059000M.75M by Amphenol Cables on Demand
Overview of Q-32059000M.75M by Amphenol Cables on Demand
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB2G5B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 75m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A |
Price & Stock for Q-32059000M.75M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2217-Q-32059000M.75M-ND
|
DigiKey | CBL ASSY SMA-TNC JACK-PLG 29.53" Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
100 In Stock |
|
$126.0000 / $128.9400 | Buy Now |