There are no models available for this part yet.
Overview of Q-58CS by Century Spring Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1258CS8-4.1#TRPBF | Analog Devices | uP L Drop Refs | |
LTC1258CS8-5#PBF | Analog Devices | uP L Drop Refs | |
LT1358CS8#TRPBF | Analog Devices | 2x 25MHz, 600V/µs Op Amps |
Price & Stock for Q-58CS by Century Spring Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2343-Q-58CS-ND
|
DigiKey | COMP O= .593,L= 1.56,W= .064 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
310 In Stock |
|
$2.3704 / $5.3700 | Buy Now |