There are no models available for this part yet.
Overview of Q-728 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q-728 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10R0690
|
Newark | Conn, Power Entry, Nema 6-20R, 250V, Connector Type:Nema 6-20R, Current Rating:20A, Connector Colour:Black, Connector Body Material:-, Voltage Rating Vac:250V, Product Range:- Rohs Compliant: Yes |Qualtek Electronics Q-728 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$8.6700 / $9.5900 | Buy Now | |
DISTI #
Q533-ND
|
DigiKey | PWR ENT PLUG NEMA6-20 STR SCREW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
97 In Stock |
|
$4.6775 / $8.0200 | Buy Now | |
DISTI #
562-Q-728
|
Mouser Electronics | AC Power Plugs & Receptacles 20A/250VAC WIRNG DEV NEMA 6-20R BLK RoHS: Compliant | 59 |
|
$4.6500 / $7.8800 | Buy Now | |
DISTI #
71319140
|
RS | Connector Plug Female Socket NEMA 6-20R Unfiltered 3Pos 20A 250VAC Screw | Qualtek Electronics Corp. Q-728 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 12 |
|
$4.8600 / $8.1000 | Buy Now | |
Onlinecomponents.com | Conn Power SKT 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
126 On Order 603 Factory Stock |
|
$4.2900 / $5.6200 | Buy Now | ||
DISTI #
000000000003020574
|
Sager | AC Power Plugs & Receptacles 20A/250VAC WIRNG DEV NEMA 6-20R BLK Min Qty: 1 | 0 |
|
$4.5500 / $6.8200 | Buy Now | |
Master Electronics | Conn Power SKT 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
126 On Order 603 Factory Stock |
|
$4.2900 / $5.6200 | Buy Now |