Part Details for Q-79CS by Century Spring Corp
Overview of Q-79CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1579CS8#TRPBF | Analog Devices | 300mA 2x In Smart Bat Backup | |
LT1679CS#PBF | Analog Devices | 2x/4x L N, R2R, Prec Op Amps | |
LT1579CS#PBF | Analog Devices | 300mA 2x In Smart Bat Backup |
Price & Stock for Q-79CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-Q-79CS-ND
|
DigiKey | COMP O= .172,L= 1.38,W= .015 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
275 In Stock |
|
$1.2915 / $2.9300 | Buy Now |