Part Details for Q-95CS by Century Spring Corp
Overview of Q-95CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1395CS6#TRMPBF | Analog Devices | 1x 400MHz C F Amp | |
LTC1695CS5#TRMPBF | Analog Devices | SMBus/I2C Fan Speed Cntr in SO | |
LT1395CS6#TRPBF | Analog Devices | 1x 400MHz C F Amp |
Price & Stock for Q-95CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-Q-95CS-ND
|
DigiKey | COMP O= .140,L= .63,W= .030 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1864 In Stock |
|
$1.3230 / $3.0000 | Buy Now |