Part Details for Q-E-100 by Easy Braid Co
Overview of Q-E-100 by Easy Braid Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-E-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9475
|
Newark | Desoldering Braid, Quick Braid, .125" X 100 Rohs Compliant: Yes |Easybraid Q-E-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2900 | Buy Now |
DISTI #
EB1098-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.125" 100' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$46.5500 / $59.8100 | Buy Now |
DISTI #
70403565
|
RS | Wick - Quick Braid .125 , 100' | EasyBraid Co. Q-E-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$51.6900 | RFQ |
DISTI #
10053010
|
Techni-Tool, Inc. | EasyBraid Q-E-100 Solder Wick, Rosin, No-Clean, 0.125"x100 ft, Size E, Brown Label | 0 |
|
$57.2900 | Buy Now |
DISTI #
10053010
|
TestEquity LLC | EasyBraid Q-E-100 Solder Wick, Rosin, No-Clean, 0.125"x100 ft, Size E, Brown Label | 0 |
|
$57.2900 | Buy Now |