Part Details for Q-E-10AS by Easy Braid Co
Overview of Q-E-10AS by Easy Braid Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q-E-10AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2226
|
Newark | Desoldering Braid, 10Ft, 25/Pack, Braid Material:Oxide Free Copper, Width:29.7Mm, Length:10Ft, Product Range:- Rohs Compliant: Yes |Easybraid Q-E-10AS Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 | Buy Now |
DISTI #
EB1097-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.125" 10' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$5.3891 / $8.7100 | Buy Now |
DISTI #
70403566
|
RS | Wick - Quick Braid .125 Anti-static , 10' | EasyBraid Co. Q-E-10AS RoHS: Not Compliant Min Qty: 25 Package Multiple: 10 Container: ft. Coil | 0 |
|
$5.6400 | RFQ |
DISTI #
2855415
|
element14 Asia-Pacific | DESOLDERING BRAID, 10FT, 25/PACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.9821 | Buy Now |
DISTI #
2855415
|
Farnell | DESOLDERING BRAID, 10FT, 25/PACK RoHS: Compliant Min Qty: 625 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$6.8274 | Buy Now |
DISTI #
325SO2044
|
Techni-Tool, Inc. | EasyBraid Q-E-10AS Solder Wick, Rosin, 0.125"x10 ft, Size E, Brown Label, 25/Pk | 5 |
|
$6.3100 | Buy Now |
DISTI #
325SO2044
|
TestEquity LLC | EasyBraid Q-E-10AS Solder Wick, Rosin, 0.125"x10 ft, Size E, Brown Label, 25/Pk | 5 |
|
$6.3100 | Buy Now |