Part Details for Q0.032768-SMQ32S-12.5-30-LF by Jauch Quartz America
Overview of Q0.032768-SMQ32S-12.5-30-LF by Jauch Quartz America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for Q0.032768-SMQ32S-12.5-30-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 274 |
|
RFQ | ||
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 0.032768MHZ NOM | 219 |
|
$6.3195 / $11.4900 | Buy Now |
Part Details for Q0.032768-SMQ32S-12.5-30-LF
Q0.032768-SMQ32S-12.5-30-LF CAD Models
Q0.032768-SMQ32S-12.5-30-LF Part Data Attributes
|
Q0.032768-SMQ32S-12.5-30-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q0.032768-SMQ32S-12.5-30-LF
Jauch Quartz America
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.008% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L9.2XB3.0XH3.0 (mm)/L0.362XB0.118XH0.118 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |