Part Details for Q005FEKF by Hammond Power Solutions
Overview of Q005FEKF by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q005FEKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J6419
|
Newark | Potted 1Ph 5Kva 380-120/240 Cu |Hammond Power Solutions Q005FEKF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,002.1800 / $1,150.1500 | Buy Now |
DISTI #
71097256
|
RS | Distribution Transformer, 1ph 5kVA 380, 347V-120/240V 50Hz CU | Hammond Power Solutions Q005FEKF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,289.1500 | Buy Now |