Part Details for Q02-5 by XP Power
Overview of Q02-5 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q02-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6441
|
Newark | Dc-Dc Converter, 200V, 2500Ua, No. Of Outputs:1 Output, Output Power Max:500Mw, Output Voltage - Output 1:200V, Output Current - Output 1:2.5Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Product Range:Q Series, Rohs Compliant: Yes |Xp Power Q02-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$96.5900 | Buy Now |
DISTI #
78Y6120
|
Newark | Dc-Dc Converter, 200V, 2500Ua, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Adjustable, Power Rating:500Mw, Output Current Max:2.5Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power Q02-5 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.9100 / $101.1400 | Buy Now |
DISTI #
1470-3306-ND
|
DigiKey | DC DC CONVERTER 200V 500MW Min Qty: 1 Lead time: 10 Weeks Container: Box |
33 In Stock |
|
$97.9106 / $107.5900 | Buy Now |
DISTI #
209-Q02-5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-200V RoHS: Compliant | 7 |
|
$101.1300 / $107.5900 | Buy Now |
DISTI #
71929569
|
RS | DC-DC Converter, Thru Hole, DIP, 0.5W, 200V@2.5mA, 0.7-5V In, Q Series | XP Power Q02-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$97.9100 / $107.5900 | RFQ |
DISTI #
Q02-5
|
TME | Converter: DC/DC, 500mW, Uin: 700mV÷5V, Uout: 200VDC, Iout: 2.5mA Min Qty: 1 | 0 |
|
$98.1300 / $112.1400 | RFQ |
DISTI #
2565493
|
element14 Asia-Pacific | DC-DC CONVERTER, 200V, 2500UA RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$102.2660 / $113.6256 | Buy Now |
DISTI #
2565493
|
Farnell | DC-DC CONVERTER, 200V, 2500UA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 7 |
|
$96.7729 | Buy Now |
Part Details for Q02-5
Q02-5 CAD Models
Q02-5 Part Data Attributes:
|
Q02-5
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q02-5
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-6/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | S-XDMA-P4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.0025 A | |
Output Voltage-Max | 200 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |