Q06-5
Description: Analog Circuit,

Overview of Q06-5 by XP EMCO

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for Q06-5 by XP EMCO
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q06-5 by XP EMCO

Q06-5
XP EMCO
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
EMCO HIGH VOLTAGE CORP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Input Voltage-Max
5 V
Input Voltage-Min
Number of Terminals
4
Output Current-Max
0.000833 A
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,4LEAD,.35
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Want to compare parts?
  1. Q06-5
    XP EMCO
    Analog Circuit,
    VS

Related Parts for Q06-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q06-5 by XP EMCO.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q06-5 by XP EMCO

Select Manufacturer
Which Manufacturer of Q06-5 would you like to use for your alert(s)?
  • Please alert me when Q06-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q06-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q06-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q06-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q06-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q06-5 by XP EMCO

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: