There are no models available for this part yet.
Overview of Q07-12 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q07-12 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y6135
|
Newark | Dc-Dc Converter, 700V, 714Ua, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Adjustable, Power Rating:500Mw, Output Current Max:714µa, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power Q07-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.8400 / $158.0700 | Buy Now | |
DISTI #
1470-3321-ND
|
DigiKey | DC DC CONVERTER 700V 500MW Min Qty: 60 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$148.5910 | Buy Now | |
DISTI #
209-Q07-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+/-700V RoHS: Compliant | 0 |
|
$148.5900 / $158.0700 | Order Now | |
DISTI #
71929598
|
RS | DC-DC Converter, Thru Hole, DIP, 0.5W, 700V@714A, 0.7-12V In, Q Series | XP Power Q07-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$143.8400 / $158.0700 | RFQ | |
DISTI #
Q07-12
|
TME | Converter: DC/DC, 500mW, Uin: 700mV÷12V, Uout: 700VDC, Iout: 714uA Min Qty: 1 | 0 |
|
$144.1400 / $164.7400 | RFQ |
CAD Models for Q07-12 by XP Power
Part Data Attributes for Q07-12 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
PACKAGE-6/4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CSA, EN, IEC, TUV, UL
|
Input Voltage-Max
|
12 V
|
Input Voltage-Min
|
0.7 V
|
JESD-30 Code
|
S-XDMA-P4
|
Length
|
12.7 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
0.000714 A
|
Output Voltage-Max
|
700 V
|
Output Voltage-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
13.21 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
0.5 W
|
Trim/Adjustable Output
|
YES
|
Width
|
12.7 mm
|
Related Parts for Q07-12
-
Q06-12Other Analog ICs
-
R1205N813A-TR-FESwitching Regulator or Controllers
-
PCM69APDigital to Analog Converters
-
QS8K13TCRPower Field-Effect Transistors
-
R1514H028B-T1-FELinear Regulator ICs
-
PTH03060YAZPower Supply Modules
-
MBRA340T3GRectifier Diodes
-
SI2323DS-T1-GE3Small Signal Field-Effect Transistors
-
QSH-020-01-L-D-DP-A-RT1Headers and Edge Type Connectors