There are no models available for this part yet.
Overview of Q07E3D331KA5B0S0N0 by Songtian Electronics (STE)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q07E3D331KA5B0S0N0 by Songtian Electronics (STE)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 330pF 10% Y1 400V PluginP10mm Safety Capacitors ROHS | 304 |
|
$0.0211 / $0.0399 | Buy Now |