-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE O/P, DC-HV DC PCB MOUNT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6142
|
Newark | Dc-Dc Converter, 10Kv, 50Ua, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Adjustable, Power Rating:500Mw, Output Current Max:50Μa, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power Q101-5 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.4000 / $343.3500 | Buy Now |
DISTI #
84Y6463
|
Newark | Dc-Dc Converter, 10Kv, 50Ua, No. Of Outputs:1 Output, Output Power Max:500Mw, Output Voltage - Output 1:10Kv, Output Current - Output 1:50Μa, Output Voltage - Output 2:-, Output Current - Output 2:-, Product Range:Q Series, Rohs Compliant: Na |Xp Power Q101-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$336.8900 | Buy Now |
DISTI #
1470-3326-ND
|
DigiKey | DC DC CONVERTER 10000V 500MW Min Qty: 1 Lead time: 10 Weeks Container: Box |
75 In Stock |
|
$332.4006 / $365.2700 | Buy Now |
DISTI #
209-Q101-5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+10kV RoHS: Compliant | 3 |
|
$353.0400 / $353.2300 | Buy Now |
DISTI #
71929606
|
RS | DC-DC Converter, Thru Hole, DIP, 0.5W, 10000V@50A, 0.7-5V In, Q Series | XP Power Q101-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$355.1300 | Buy Now |
DISTI #
Q101-5
|
TME | Converter: DC/DC, 500mW, Uin: 700mV÷5V, Uout: 10kVDC, Iout: 50uA Min Qty: 1 | 0 |
|
$317.1100 / $380.6400 | RFQ |
DISTI #
Q101-5
|
Avnet Abacus | (Alt: Q101-5) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q101-5
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q101-5
XP Power
SINGLE O/P, DC-HV DC PCB MOUNT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | S-XDMA-W4 | |
Length | 21.59 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 0.00005 A | |
Output Voltage-Max | 10000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 22.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | YES | |
Width | 21.59 mm |