Part Details for Q10N-12 by XP Power
Overview of Q10N-12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q10N-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6140
|
Newark | Dc-Dc Converter, -1Kv, 500Ua, High Voltage Power Supply Type:Proportional, Polarity:Negative Output, Dc/Dc Converter Output Type:Adjustable, Power Rating:500Mw, Output Current Max:500Μa, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power Q10N-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.0400 / $159.3900 | Buy Now |
DISTI #
1470-3328-ND
|
DigiKey | DC DC CONVERTER -1000V 500MW Min Qty: 1 Lead time: 10 Weeks Container: Box |
20 In Stock |
|
$145.0409 / $159.3900 | Buy Now |
DISTI #
209-Q10N-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,-1kV RoHS: Compliant | 0 |
|
$154.6100 / $159.3800 | Order Now |
DISTI #
71929612
|
RS | DC-DC Converter, Thru Hole, DIP, 0.5W, -1000V@500A, 0.7-12V In, Q Series | XP Power Q10N-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$141.8500 / $159.3800 | RFQ |
DISTI #
Q10N-12
|
TME | Converter: DC/DC, 500mW, Uin: 700mV÷12V, Uout: -1kVDC, Iout: 500uA Min Qty: 1 | 0 |
|
$145.3300 / $166.1000 | RFQ |
Part Details for Q10N-12
Q10N-12 CAD Models
Q10N-12 Part Data Attributes
|
Q10N-12
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q10N-12
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-6/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | S-XDMA-P4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.0005 A | |
Output Voltage-Max | -1000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |