Part Details for Q12B1D102KN0B0S0N0 by Songtian Electronics (STE)
Overview of Q12B1D102KN0B0S0N0 by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q12B1D102KN0B0S0N0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4378-Q12B1D102KN0B0S0N0-ND
|
DigiKey | CAP CER 1000PF 400V Y5P RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag |
995 In Stock |
|
$0.3954 / $1.1100 | Buy Now |
|
LCSC | 1nF 10% Y1 400V PluginP10mm Suppression Capacitors ROHS | 195 |
|
$0.0372 / $0.0716 | Buy Now |