Part Details for Q13FC1350000312 by Seiko Epson Corporation
Overview of Q13FC1350000312 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q13FC1350000312
Q13FC1350000312 CAD Models
Q13FC1350000312 Part Data Attributes:
|
Q13FC1350000312
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
Q13FC1350000312
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | |
Series Resistance | 55000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |